Surface mount shielded multi-layer power chip inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 1.1A current rating, and 175mΩ DC resistance. Operates from -55°C to 125°C and is housed in a 1206 (3216 metric) case. Packaged on tape and reel, this RoHS compliant component is suitable for demanding applications.
Murata LQM31PN1R0MC0L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 175mR |
| Depth | 1.8mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LQM31P_C0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM31PN1R0MC0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.