Murata LQM31PN3R3M00L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 0.85mm |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM31P_00 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM31PN3R3M00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.