
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 470nH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.4A DC current with a low 87.5mΩ DC resistance. Housed in a compact 1206 (3216 metric) case, operating from -55°C to 125°C.
Murata LQM31PNR47M00L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 87.5mR |
| Depth | 1.8mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQM31P |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM31PNR47M00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
