Murata LQN-5/45-D12-C technical specifications.
| Current - Output 1 | 50A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250W |
| RoHS Compliant | No |
| Series | LQN |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQN-5/45-D12-C to view detailed technical specifications.
No datasheet is available for this part.