Murata LQN1A27NK04M00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 0.56 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | LQN1A |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQN1A27NK04M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.