Murata LQN1A47NJ04M00 technical specifications.
| Package/Case | 2525 |
| Height | 1.8mm |
| Inductance | 4uH |
| Length | 3.2mm |
| Max DC Current | 6A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | LQN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQN1A47NJ04M00 to view detailed technical specifications.
No datasheet is available for this part.