Murata LQN21A27NJ04 technical specifications.
| Current Rating | 540mA |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQN21A27NJ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.