
The LQP02HQ0N2B02L is a general purpose inductor with a nominal inductance of 0.2uH and a DC resistance of 0.01 ohms. It has a maximum rated current of 1A and a self-resonance frequency of 17kHz. The inductor is available in a 01005 package and is suitable for RF applications. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and has a tolerance of 50%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 50 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 17000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |