
The Murata LQP02HQ0N2W02B is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 0.0002uH and a DC resistance of 0.01Ohm. This inductor is rated for a maximum current of 1A and is suitable for use at frequencies up to 500kHz. The inductor is available in a CHIP, 01005 package type and has a shielded design. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 25 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 17000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |