
The LQP02HQ0N2W02E is a general purpose inductor with a nominal inductance of 0.2uH and a DC resistance of 0.01ohm. It has a maximum rated current of 1A and a self resonance frequency of 17kHz. The inductor is designed for RF applications and is available in a CHIP package type with dimensions of 0.4mm length, 0.2mm width, and 0.3mm height. The inductor is not shielded and has a tolerance of 25%. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQP02HQ0N2W02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 25 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 17000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ0N2W02E to view detailed technical specifications.
No datasheet is available for this part.