
The LQP02HQ0N6B02L is a general purpose RF inductor with a nominal inductance of 0.0006uH and a DC resistance of 0.05ohm. It has a maximum rated current of 0.95A and is available in a 01005 CHIP package. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is not shielded and is intended for use in RF applications.
Murata LQP02HQ0N6B02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 16.667 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0006 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.95 |
| Test Frequency | 500 |
| Self Resonance Frequency | 17000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ0N6B02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.