
The LQP02HQ0N8W02E is a general purpose inductor from Murata with a nominal inductance of 0.0008uH and a DC resistance of 0.05 ohms. It has a maximum rated current of 0.9A and operates within a temperature range of -55 to 125C. The inductor is available in a CHIP, 01005 package and is not shielded. It is suitable for RF inductor applications.
Murata LQP02HQ0N8W02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 6.25 |
| Package Width | 0.2 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0008 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.9 |
| Test Frequency | 500 |
| Self Resonance Frequency | 15500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ0N8W02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.