The Murata LQP02HQ1N1C02L is a surface mount fixed inductor with a nominal inductance of 0.0011uH and a DC resistance of 1.1mOhm. It is designed for general purpose inductor applications, including RF inductors, and has a maximum rated current of 0.85A. The inductor is shielded and has a self resonance frequency of 12800. It is suitable for use in surface mount applications and has a package height of 0.5mm and a package width of 0.2mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02HQ1N1C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 18.182 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.85 |
| Test Frequency | 500 |
| Self Resonance Frequency | 12800 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ1N1C02L to view detailed technical specifications.
No datasheet is available for this part.