
The LQP02HQ1N3C02L is a surface mount inductor from Murata with a nominal inductance of 0.0013uH and a DC resistance of 0.08ohm. It has a maximum rated current of 0.7A and a self-resonance frequency of 12700. The inductor is designed for RF applications and is not shielded. It has a package height of 0.5mm and a width of 0.2mm, with a length of 0.4mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02HQ1N3C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 15.385 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Test Frequency | 500 |
| Self Resonance Frequency | 12700 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ1N3C02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.