
The LQP02HQ1N9B02E is a 0.7A rated general purpose inductor from Murata, featuring a 0.08ohm DC resistance and a self resonance frequency of 10200Hz. This 01005 chip inductor has a nominal inductance of 0.0019H and a quality factor of at least 14. It operates within a temperature range of -55 to 125 degrees Celsius and is not shielded.
Murata LQP02HQ1N9B02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5.263 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10200 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ1N9B02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.