
The LQP02HQ2N7C02L is a general purpose inductor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.45A and a DC resistance of 0.2 ohms. The inductor is a dual-ended, non-shielded device with a self-resonance frequency of 8800 Hz and a quality factor of 14 at its nominal inductance of 0.0027 uH. It is designed for use in RF inductor applications and is available in a chip package with dimensions of 0.4mm in length, 0.2mm in width, and 0.5mm in height.
Murata LQP02HQ2N7C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 7.407 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 8800 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ2N7C02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.