
The LQP02HQ3N0C02E is a surface mount fixed inductor from Murata with a nominal inductance of 0.003uH and a maximum rated current of 0.45A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 8500Hz. This general purpose inductor is designed for RF applications and has a DC resistance of 0.2 ohms.
Murata LQP02HQ3N0C02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 6.667 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 8500 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ3N0C02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.