
The LQP02HQ4N1B02E is a surface mount fixed inductor with a general purpose application for RF inductors. It has a nominal inductance of 0.0041 uH and a minimum quality factor of 14 at the nominal inductance. The inductor is not shielded and has a maximum operating temperature of 125 degrees Celsius. It is available in a 01005 chip package with a length of 0.4 mm, width of 0.2 mm, and height of 0.35 mm. The inductor has a dual ended terminal placement and is suitable for surface mount applications.
Murata LQP02HQ4N1B02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 2.439 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0041 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6900 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ4N1B02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.