
This is a general purpose inductor with a nominal inductance of 0.0042uH and a DC resistance of 0.35Ohm. It is designed for use in RF applications and has a maximum rated current of 0.35A. The inductor is shielded and has a self resonance frequency of 6900Hz. It is suitable for use in surface mount applications and has a package size of 0.4mm x 0.2mm x 0.35mm.
Murata LQP02HQ4N2B02E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 2.381 |
| Package Width | 0.2 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0042 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6900 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02HQ4N2B02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.