The LQP02TN0N2C02L is a surface mount fixed inductor from Murata with a general purpose inductor type and a nominal inductance of 0.0002uH. It has a maximum DC resistance of 0.5Ohm and a maximum rated current of 0.32A. The inductor is shielded and has a self resonance frequency of 20000. It is designed for RF inductor applications and has a package type of 01005 chip. The inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata LQP02TN0N2C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 100 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.32 |
| Test Frequency | 500 |
| Self Resonance Frequency | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TN0N2C02L to view detailed technical specifications.
No datasheet is available for this part.