Murata LQP02TN0N4C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 500mR |
| Inductance | 0.4nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN0N4C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.