
The LQP02TN0N7B02B is a surface mount fixed inductor designed for RF applications. It has a nominal inductance of 0.0007 microhenries and a DC resistance of 0.5 ohms. This inductor is rated for a maximum current of 0.32 amperes and features a self-resonance frequency of 16,500 Hz. The inductor is not shielded and is available in a 01005 CHIP package with dimensions of 0.2mm in height, 0.2mm in width, and 0.4mm in length. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 14.286 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0007 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.32 |
| Test Frequency | 500 |
| Self Resonance Frequency | 16500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |