
The LQP02TN0N9S02D is a surface mount fixed inductor with a current rating of 320mA and an inductance of 0.9nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 0402 case and is lead free. It is suitable for use in high-frequency applications, with a self resonant frequency of 6GHz and a test frequency of 500MHz.
Murata LQP02TN0N9S02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | SMD/SMT |
| Current Rating | 320mA |
| DC Resistance (DCR) | 500mR |
| Height - Seated (Max) | 0.009inch |
| Inductance | 0.9nH |
| Lead Free | Lead Free |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 320mA |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN0N9S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.