
The LQP02TN1N0C02D is a surface mount fixed inductor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a non-magnetic core material and a self resonant frequency of 6GHz. The inductor has a DC resistance of 600mR and an inductance of 1nH. It is available in a 0402 case size and is suitable for surface mount applications.
Murata LQP02TN1N0C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 600 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 600mR |
| Inductance | 1nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN1N0C02D to view detailed technical specifications.
No datasheet is available for this part.