The LQP02TN1N0S02B is a thin film unshielded inductor with a core material of non-magnetic. It has an inductance of 0.001uH and a tolerance of 0.3nH. The inductor is tested at a frequency of 500M and has a maximum DC current of 0.22A and a maximum DC resistance of 0.6R. It is available in a 01005 case size with a product length of 0.42mm, height of 0.22mm, and product depth of 0.22mm. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQP02TN1N0S02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 13000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN1N0S02B to view detailed technical specifications.
No datasheet is available for this part.