
Murata's LQP02TN1N3C02D is a surface mount fixed inductor with a non-magnetic core and unshielded design. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 600mR and an inductance of 1.3nH, with a self resonant frequency of 6GHz. It is suitable for use in high-frequency applications and is available in a 0402 package.
Murata LQP02TN1N3C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 600 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 600mR |
| Inductance | 1.3nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 600mR |
| Self Resonant Frequency | 6GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN1N3C02D to view detailed technical specifications.
No datasheet is available for this part.