Murata's LQP02TN1N4C02L is a 01005 thin film RF chip inductor with a nominal inductance of 0.0014uH and a tolerance of 0.2nH. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 0.6 ohms. The inductor exhibits a minimum quality factor of 8 and a minimum self-resonant frequency of 11.5GHz. Operating temperature range is from -55 to 125 degrees Celsius.
Murata LQP02TN1N4C02L technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 11500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN1N4C02L to view detailed technical specifications.
No datasheet is available for this part.