The LQP02TN1N9C02L is a surface mount fixed inductor with a non-magnetic core material and a thin film technology. It has a nominal inductance of 0.0019uH and a tolerance of 0.2nH. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.75R. The device is available in a 01005 case size and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata LQP02TN1N9C02L technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0019uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN1N9C02L to view detailed technical specifications.
No datasheet is available for this part.