
This general purpose inductor from Murata features a nominal inductance of 0.03uH and a DC resistance of 6.5mOhm. It is rated for a maximum current of 0.09A and has a self resonance frequency of 1800. The inductor is unshielded and intended for use in RF applications. It is available in a 01005 chip package and has a tolerance of 5%. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQP02TN30NJ02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.5 |
| Rated Current-Max | 0.09 |
| Test Frequency | 500 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TN30NJ02L to view detailed technical specifications.
No datasheet is available for this part.