Murata LQP02TN33NJ02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 90mA |
| DC Resistance (DCR) | 6.5R |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 33nH |
| Length | 0.016inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Self Resonant Frequency | 1.8GHz |
| Series | LQP02TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN33NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.