
The LQP02TN3N6B02D is a surface mount fixed inductor with a current rating of 180mA and a DC resistance of 1.3 ohms. It has a compact 0402 package size and operates over a temperature range of -55°C to 125°C. The inductor is unshielded and features a thin film technology. It is available in quantities of 20,000 units per reel.
Murata LQP02TN3N6B02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.22mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 3.6nH |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN3N6B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.