
The LQP02TN3N9C02D is a surface mount fixed inductor with a resistance of 1.3 ohms and a current rating of 180 milliamps. It has a case code of 0402 and a package quantity of 20,000. The inductor operates within a temperature range of -55°C to 125°C and has a self resonant frequency of 6 GHz. It is unshielded and available on tape and reel.
Murata LQP02TN3N9C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.3R |
| Height | 220um |
| Height - Seated (Max) | 0.009inch |
| Inductance | 3.9nH |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 1.3R |
| RMS Current (Irms) | 180mA |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Series Resistance | 1.3R |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN3N9C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.