This 01005 thin film RF chip inductor features a non-magnetic core material and unshielded protection style. It has an inductance of 0.0041uH with a tolerance of 0.1nH, and is tested at a frequency of 500M. The inductor can handle a maximum DC current of 0.18 and has a maximum DC resistance of 1.3. It has a minimum quality factor of 8 and a minimum self resonant frequency of 7500M. The inductor is designed for surface mount applications and has a case size of 01005, with a product length of 0.42, height of 0.22, and product depth of 0.22.
Murata LQP02TN4N1B02L technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0041uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP02TN4N1B02L to view detailed technical specifications.
No datasheet is available for this part.