
The LQP02TN4N2C02D is a fixed inductor from Murata with a current rating of 180mA and a DC resistance of 1.3 ohms. It has a self-resonant frequency of 6GHz and is unshielded. The inductor is available in a CHIP 01005 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata LQP02TN4N2C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.3R |
| Height | 220um |
| Height - Seated (Max) | 0.009inch |
| Inductance | 4.2nH |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 1.3R |
| RMS Current (Irms) | 180mA |
| Self Resonant Frequency | 6GHz |
| Series | LQP02T |
| Series Resistance | 1.3R |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN4N2C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.