
Surface mount thin-film RF chip inductor with 6.2nH inductance and 3% tolerance. Features a non-magnetic core, 0.14A DC current rating, and 1.8 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 8 at 500MHz and a self-resonant frequency of 5.5GHz. Packaged in a 0402 (1005 Imperial) case, supplied on tape and reel.
Murata LQP02TN6N2H02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Current | 140mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.22mm |
| Height | 0.2mm |
| Inductance | 6.2nH |
| Length | 0.4mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Resistance | 1.8R |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP02TN6N2H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.