
This is a general purpose inductor with a nominal inductance of 0.0002 Henry and a self resonance frequency of 16600 Hz. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.99 amps and has a DC resistance of 0.1 ohms. It is available in a 01005 package type and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 100 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.99 |
| Test Frequency | 500 |
| Self Resonance Frequency | 16600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |