
Surface mount fixed inductor with 1.2nH inductance, 10 Q-factor at 500MHz, and a self-resonant frequency of 16.6GHz. Features 550mA current rating, 200mR DC resistance, and operates across a -55°C to 125°C temperature range. This unshielded thin-film chip inductor is housed in a 0402 metric / 1005 imperial case size, measuring 0.4mm x 0.2mm x 0.2mm. Supplied on tape and reel for automated assembly.
Murata LQP02TQ1N2C02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Current Rating | 550mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 1.2nH |
| Length | 0.016inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 200mR |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.6GHz |
| Series | LQP02TQ_02 |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP02TQ1N2C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.