This Murata inductor features a general purpose design with a nominal inductance of 0.0013uH and a DC resistance of 0.2ohm. It has a maximum rated current of 0.4A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is designed for RF applications. It has a package length of 0.4mm, width of 0.2mm, and height of 0.5mm, with dual-ended terminal placement.
Murata LQP02TQ1N3C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 15.385 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 15000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ1N3C02L to view detailed technical specifications.
No datasheet is available for this part.