
The LQP02TQ1N4C02L is a surface mount fixed inductor from Murata, featuring a general purpose inductor design with a nominal inductance of 0.0014uH and a DC resistance of 0.2ohm. It can handle a maximum current of 0.4A and has a self resonance frequency of 15000. The inductor is available in a 01005 CHIP package and is suitable for RF applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02TQ1N4C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 14.286 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0014 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 15000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ1N4C02L to view detailed technical specifications.
No datasheet is available for this part.