
The LQP02TQ2N8C02L is a surface mount general purpose inductor with a rated current of 0.36A and a DC resistance of 0.45 ohms. It has a nominal inductance of 0.0028H and a self resonance frequency of 10000Hz. The inductor is not shielded and has a tolerance of 7.143. It is designed for use in RF applications and has a quality factor of at least 10 at its nominal inductance. The inductor is available in a surface mount package with a length of 0.4mm, a width of 0.2mm, and a height of 0.5mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02TQ2N8C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 7.143 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.36 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ2N8C02L to view detailed technical specifications.
No datasheet is available for this part.