Surface mount fixed inductor featuring 5.6nH inductance with a 5% tolerance, tested at 500MHz. This unshielded thin-film component offers a Q factor of 10 and a maximum DC current rating of 230mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 1.3 Ohms. Packaged in a 0402 case size, it is supplied on tape and reel.
Murata LQP02TQ5N6J02D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 5.6nH |
| Length | 0.016inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.8GHz |
| Series | LQP02TQ_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP02TQ5N6J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.