Murata LQP03HQ0N7B02D technical specifications.
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ0N7B02D to view detailed technical specifications.
No datasheet is available for this part.