
The LQP03HQ0N7C02D is a surface mount fixed inductor from Murata with a nominal inductance of 0.7uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum rated current of 1.1A and a DC resistance of 0.04 ohms. The inductor is designed for RF applications and has a self-resonance frequency of 20kHz. It is available in a 0201 chip package and operates over a temperature range of -55 to 125°C.
Murata LQP03HQ0N7C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 28.571 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0007 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 20000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ0N7C02D to view detailed technical specifications.
No datasheet is available for this part.