This high frequency chip inductor from Murata features a thin film technology and unshielded protection style. It has an inductance of 0.01uH with a tolerance of 3% and is tested at a frequency of 500MHz. The maximum DC current is 0.3 and the maximum DC resistance is 0.4. The minimum quality factor is 20 and the minimum self resonant frequency is 4500MHz. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.42mm height, and 0.33mm depth. It operates within a temperature range of -55°C to 125°C.
Murata LQP03HQ10NH02J technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.01uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ10NH02J to view detailed technical specifications.
No datasheet is available for this part.