
The LQP03HQ1N9C02J is a surface mount general purpose inductor from Murata with a nominal inductance of 0.0019H and a minimum quality factor of 20 at the nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.6A and has a DC resistance of 0.12 ohms. It is available in a 0201 chip package with a dual-ended terminal placement.
Murata LQP03HQ1N9C02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 10.526 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ1N9C02J to view detailed technical specifications.
No datasheet is available for this part.