Surface mount fixed inductor, 0.0021 µH inductance, 0.12 Ω DC resistance, and 0.6 A rated current. Features a 500 MHz test frequency, 20 minimum Q-factor, and 9000 MHz self-resonance frequency. Operates within a -55°C to 125°C temperature range. This general-purpose RF inductor is unshielded, housed in a 0201 package, and has dual-ended terminal placement.
Murata LQP03HQ2N1B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 4.762 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0021 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ2N1B02D to view detailed technical specifications.
No datasheet is available for this part.