Murata LQP03HQ3N1B02B technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 3.226 |
| Terminal Placement | DUAL ENDED |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.5 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ3N1B02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.