The LQP03HQ9N1H02J is a high frequency chip inductor from Murata with a type of unshielded thin film technology. It has an inductance of 0.0091uH and a tolerance of 3%. The inductor's maximum DC current is 0.3 and its maximum DC resistance is 0.4. The minimum quality factor is 20 and the minimum self resonant frequency is 4500M. The inductor is available in a 0201 case size with a product length of 0.63, height of 0.42, and product depth of 0.33. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ9N1H02J technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0091uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ9N1H02J to view detailed technical specifications.
No datasheet is available for this part.