
The LQP03TG0N2B02D is a general purpose inductor from Murata with a nominal inductance of 0.0002uH. It has a DC resistance of 0.08ohm and a maximum rated current of 0.85A. The inductor is designed for use in RF applications and has a self-resonance frequency of 20kHz. It is available in a 0201 package with dimensions of 0.6mm length, 0.3mm width, and 0.35mm height. The inductor is not shielded and has a tolerance of 50%. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TG0N2B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 50 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.85 |
| Test Frequency | 500 |
| Self Resonance Frequency | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TG0N2B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.