The LQP03TG10NH02J is a 0.01uH thin film inductor with a 3% tolerance and a maximum DC current of 0.19A. It has a maximum DC resistance of 1.52R and a minimum self-resonant frequency of 4500MHz. The inductor is available in a 0201 case size and has a height and product depth of 0.33mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TG10NH02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 1.52Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG10NH02J to view detailed technical specifications.
No datasheet is available for this part.